
The MTSW-202-12-L-S-669 is a 2-contact unshrouded header from Samtec, designed for through-hole mounting. It features a terminal pitch of 5.08mm and a termination method of solder. The header operates within a temperature range of -55 to 125 degrees Celsius. It has a maximum current rating of 3 amps per contact and a height of 19.53mm, with a mating length of 16.99mm.
Samtec MTSW-202-12-L-S-669 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 19.53mm |
| Mating Length | 16.99mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-202-12-L-S-669 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.