
The MTSW-205-08-T-S-106-RA is a 5-contact unshrouded header from Samtec, designed for through hole mounting. It features a right angle body orientation and a terminal pitch of 5.08mm. The header is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is suitable for use in applications where a high current rating is required, with a maximum current rating of 3 amps per contact. The header is available in a through hole package type.
Samtec MTSW-205-08-T-S-106-RA technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 5 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 3.02mm |
| Mating Length | 2.69mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec MTSW-205-08-T-S-106-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.