
This unshrouded header from Samtec features 7 HDR contacts with a 5.08mm pitch, suitable for through hole mounting. It operates within a temperature range of -55°C to 105°C. The header is designed for use in applications requiring a right-angle body orientation.
Samtec MTSW-207-08-T-S-106-RA technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 7 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 3.02mm |
| Mating Length | 2.69mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec MTSW-207-08-T-S-106-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.