Samtec MW-07-03-G-D-095-085-P-TR technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.18mm |
| Gender | Male |
| Housing Color | Black |
| Length | 0.18inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.039inch |
| Series | Flex Stack, MW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec MW-07-03-G-D-095-085-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.