The MW-20-03-G-D-170-070-P is a 40-contact HDR board stacker from Samtec, designed for surface mount applications. It features a straight body orientation and a maximum operating temperature range of -55°C to 125°C. The board stacker has a terminal pitch of 1mm and a termination method of solder. It is rated for a maximum current of 2.5 amps per contact and has a height of 6.09mm.
Samtec MW-20-03-G-D-170-070-P technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 40 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 2.5/ContactA |
| Height | 6.09mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MW-20-03-G-D-170-070-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.