The Samtec MW-40-03-G-D-170-070-P is a 80-contact HDR board stacker with a terminal pitch of 1mm and 2 rows. It is designed for surface mount applications and can operate between -55°C and 125°C. The stacker has a height of 6.09mm and features a straight body orientation. It is rated for a maximum current of 2.5A per contact and is suitable for use in a variety of applications.
Samtec MW-40-03-G-D-170-070-P technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 80 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 2.5/ContactA |
| Height | 6.09mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MW-40-03-G-D-170-070-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.