
Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Samtec PCIE-064-02-F-D-EMS2 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2.5A |
| Depth | 11mm |
| Gender | Female |
| Insulation Material | Polymer |
| Length | 39mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Straddle Mount, Edge, Board, Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PCI Express® (PCIe) |
| Termination | Solder |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec PCIE-064-02-F-D-EMS2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
