
This 98-position, 2-row through-hole edge female connector is designed for high-temperature applications, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a 1mm pitch and is available in a rail/tube packaging format. The connector is made with a bronze contact material and has a gold plating. It is compliant with RoHS regulations and is suitable for use in a variety of applications, including audio and video connectors.
Samtec PCIE-098-02-F-D-EMS2-BG technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge |
| Number of Contacts | 98 |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | PCI Express® (PCIe) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec PCIE-098-02-F-D-EMS2-BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
