Samtec PCIE-164-02-F-D-TH technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2.5A |
| Depth | 11mm |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Nylon |
| Length | 89mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 164 |
| Number of Positions | 164 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PCI Express® (PCIe) |
| Termination | Solder |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec PCIE-164-02-F-D-TH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
