The PCMS-120-01-F-D is a female edge mount connector with 40 contacts in a 2-row configuration, suitable for a maximum current rating of 1A. It has a 1.27mm pitch and is available in bulk packaging. The connector is not radiation hardened and is compliant with RoHS regulations. It is designed for general use and has a straight orientation.
Samtec PCMS-120-01-F-D technical specifications.
| Gender | Female |
| Max Current Rating | 1A |
| Mount | Edge |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samtec PCMS-120-01-F-D to view detailed technical specifications.
No datasheet is available for this part.