This 60-contact edge mount IC socket features a straight orientation and is available in bulk packaging. The socket is not radiation hardened and is compliant with RoHS regulations. It has a 1.27mm pitch and is designed for use with memory cards, specifically SD and microSD formats.
Samtec PCMS-130-02-S-D technical specifications.
| Gender | Female |
| Mount | Edge |
| Number of Contacts | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samtec PCMS-130-02-S-D to view detailed technical specifications.
No datasheet is available for this part.