
The PCMS-140-02-F-D is a female edge mount connector with 80 contacts arranged in 2 rows. It has a straight orientation and is packaged in bulk. The connector is not radiation hardened and is compliant with RoHS regulations. It has a 1.27mm pitch and is suitable for general use.
Samtec PCMS-140-02-F-D technical specifications.
| Gender | Female |
| Mount | Edge |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samtec PCMS-140-02-F-D to view detailed technical specifications.
No datasheet is available for this part.
