The PCMS-150-01-F-D is a 100-contact, 2-row edge mount female connector from Samtec. It features a 1.27mm pitch and is available in bulk packaging. The connector is not radiation hardened and is compliant with RoHS regulations. It has a straight orientation and is designed for general use.
Samtec PCMS-150-01-F-D technical specifications.
| Gender | Female |
| Mount | Edge |
| Number of Contacts | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samtec PCMS-150-01-F-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.