Conn PCMCIA HDR 40 POS 1.27mm Solder RA Thru-Hole 2A
Samtec PCMT-120-01-L-D-RA-02-SL-SD technical specifications.
| Gender | Male |
| Max Current Rating | 2A |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samtec PCMT-120-01-L-D-RA-02-SL-SD to view detailed technical specifications.
No datasheet is available for this part.