This Samtec connector features a right angle male design with 40 contacts, a maximum current rating of 2A, and a pitch of 1.27mm. It is designed for through hole mounting and is available in bulk packaging. The connector is RoHS compliant and not radiation hardened. It is suitable for general use in various applications.
Samtec PCMT-120-01-S-D-RA-02-SL-SD technical specifications.
| Gender | Male |
| Max Current Rating | 2A |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samtec PCMT-120-01-S-D-RA-02-SL-SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.