This 40-contact right-angle male connector is designed for through hole mounting and features a 1.27mm pitch. It has a maximum current rating of 2A and is available in bulk packaging. The connector is not radiation hardened and is compliant with RoHS regulations.
Samtec PCMT-120-02-S-D-RA-02-SL-SD technical specifications.
| Gender | Male |
| Max Current Rating | 2A |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samtec PCMT-120-02-S-D-RA-02-SL-SD to view detailed technical specifications.
No datasheet is available for this part.