Samtec PCMT-134-01-L-D-RA-02 technical specifications.
| Gender | Male |
| Max Current Rating | 2A |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Samtec PCMT-134-01-L-D-RA-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.