The PCMT-134-02-L-D-RA-01 is a right-angle male connector from Samtec, featuring 68 contacts and a maximum current rating of 2A. It is designed for through hole mounting and has a pitch of 1.27mm. The connector is available in bulk packaging and is not radiation hardened.
Samtec PCMT-134-02-L-D-RA-01 technical specifications.
| Gender | Male |
| Max Current Rating | 2A |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Samtec PCMT-134-02-L-D-RA-01 to view detailed technical specifications.
No datasheet is available for this part.