This power cable assembly features a polytetrafluoroethylene jacket and crimp contact termination. It has a maximum current rating of 8.8 amps per contact and a maximum voltage rating of 424 volts DC or 300 volts AC. The assembly operates within a temperature range of -40 to 105 degrees Celsius.
Samtec PMSDT-02-18-K-06.00-S-W technical specifications.
| Connector Type A | Power |
| Gender | F |
| Contact Termination | Crimp |
| Jacket Material | Polytetrafluoroethylene |
| Wire Size | 18AWG |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 8.8/ContactA |
| Max Voltage Rating | 424VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec PMSDT-02-18-K-06.00-S-W to view detailed technical specifications.
No datasheet is available for this part.