This cable assembly features a female power connector with crimp contacts and a polytetrafluoroethylene jacket. It has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 105 degrees Celsius. The assembly is rated for a maximum current of 8.8 amps per contact and a maximum voltage rating of 424 volts DC or 300 volts AC.
Samtec PMSDT-04-18-K-40.00-S-W technical specifications.
| Connector Type A | Power |
| Gender | F |
| Contact Termination | Crimp |
| Jacket Material | Polytetrafluoroethylene |
| Wire Size | 18AWG |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 8.8/ContactA |
| Max Voltage Rating | 424VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec PMSDT-04-18-K-40.00-S-W to view detailed technical specifications.
No datasheet is available for this part.