The PMSS-08-18-SP-08.00-S-M power connector features a SKT gender and crimp contact termination. Constructed with polyvinyl chloride jacket material, it supports 18 AWG wire size. Operating within a temperature range of -10 to 105°C, this connector is rated for 8.8 amps per contact and 600 volts DC or 424 volts AC.
Samtec PMSS-08-18-SP-08.00-S-M technical specifications.
| Connector Type A | Power |
| Gender | SKT |
| Contact Termination | Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 18AWG |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 8.8/ContactA |
| Max Voltage Rating | 600VDC|424VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec PMSS-08-18-SP-08.00-S-M to view detailed technical specifications.
No datasheet is available for this part.