
This 208-position, 2-row female surface mount header features gold plating and a 0.635mm pitch. It is designed for surface mount applications and is available in bulk packaging. The header is not radiation hardened and is not RoHS compliant. It is part of the Power Q2 QFS series and features solder termination.
Samtec QFS-104-02-S-D-RA technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 208 |
| Number of Positions | 208 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Power Q2™ QFS |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec QFS-104-02-S-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.