This Samtec QFSS-016-04.25-H-D-DP-A-P header features 16 differential pair contacts with a 0.635mm pitch, suitable for surface mount applications. It has a shrouded design and can operate between -55°C and 125°C. The header is rated for 300VAC and has a maximum current rating of 1.8A per contact, with 8.9A total. The termination method is solder.
Samtec QFSS-016-04.25-H-D-DP-A-P technical specifications.
| Type | Differential Pair |
| Gender | SKT |
| Number of Contacts | 16 |
| Terminal Pitch | 0.635mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | (1.8/8.9)/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec QFSS-016-04.25-H-D-DP-A-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.