This Samtec QFSS-032-04.25-L-D-DP-GP is a 32-contact shrouded surface mount header with a 2-row configuration and 0.635mm pitch. It features a straight body orientation and is designed for surface mount applications. The header has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 300VAC. It also has a maximum current rating of 1.8A per contact, with a total rating of 8.9A across all contacts.
Samtec QFSS-032-04.25-L-D-DP-GP technical specifications.
| Type | Differential Pair |
| Gender | SKT |
| Number of Contacts | 32 |
| Terminal Pitch | 0.635mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | (1.8/8.9)/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec QFSS-032-04.25-L-D-DP-GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.