The QFSS-080-04.25-H-D-DP-A-GP is a 80-contact shrouded surface mount differential pair header from Samtec. It features a straight body orientation and a terminal pitch of 0.635mm. The header has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 300VAC. It is designed for surface mount applications and has a termination method of solder. The header has a maximum current rating of (1.8/8.9)A per contact.
Samtec QFSS-080-04.25-H-D-DP-A-GP technical specifications.
| Type | Differential Pair |
| Gender | SKT |
| Number of Contacts | 80 |
| Terminal Pitch | 0.635mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | (1.8/8.9)/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec QFSS-080-04.25-H-D-DP-A-GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.