
The QMS-104-01-S-D-RA is a 208-position, 2-row connector with surface mount and through hole capabilities. It features gold contact plating and is packaged in a tray. This connector is part of the Power Q2 QMS series and is not radiation hardened. It is not RoHS compliant.
Samtec QMS-104-01-S-D-RA technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount, Through Hole |
| Number of Contacts | 208 |
| Number of Positions | 208 |
| Number of Rows | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Power Q2™ QMS |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec QMS-104-01-S-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.