This Samtec QMSS-016-06.75-H-D-DP-A-GP is a 32-contact shrouded header with a terminal pitch of 0.635mm, designed for surface mount applications. It features a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 300VAC. The header is suitable for differential pair connections and has a termination method of solder. It has a maximum current rating of 1.8A per contact and 8.9A total.
Samtec QMSS-016-06.75-H-D-DP-A-GP technical specifications.
| Type | Differential Pair |
| Gender | HDR |
| Number of Contacts | 32 |
| Terminal Pitch | 0.635mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | (1.8/8.9)/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec QMSS-016-06.75-H-D-DP-A-GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.