
High-speed socket strip featuring 60 positions and 2 rows with a 0.5mm pitch. This straight, top-entry receptacle offers a 1A current rating and 125V voltage rating, with bronze contacts plated in gold. Designed for surface mount termination, it boasts a 7.49mm depth, 21.27mm length, and a 3.81mm row spacing. Operating across a -55°C to 125°C temperature range, this RoHS compliant component is supplied in tray packaging.
Samtec QSH-030-01-L-D-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 7.49mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 21.27mm |
| Mated Stacking Heights | 25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 3.81mm |
| Series | Q Strip® QSH |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Samtec QSH-030-01-L-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
