This 60-position female surface mount header features a 0.5mm pitch and gold plating for reliable contact. It is designed for surface mount applications and is suitable for use in a variety of electronic devices. The header is RoHS compliant and is part of the Q Strip QSH series. It has a mated stacking height of 25mm and is available in a surface mount package type.
Samtec QSH-030-01-L-D-A-GP-TR technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mated Stacking Heights | 25mm |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | Q Strip® QSH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QSH-030-01-L-D-A-GP-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.