
The QSH-030-01-L-D-A-L is a 60-position, 2-row surface mount female connector with a 0.5mm pitch. It features gold contact plating and is lead-free. The connector is designed for surface mount applications and has a mated stacking height of 25mm. It is RoHS compliant and suitable for use with voltages up to 125V AC.
Samtec QSH-030-01-L-D-A-L technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Mated Stacking Heights | 25mm |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | Q Strip® QSH |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Samtec QSH-030-01-L-D-A-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.