
High-speed socket strip with 60 positions and 2 rows, featuring a 0.5mm pitch. Surface mount design with solder termination and gold contact plating. Offers a mated stacking height of 25mm and a voltage rating of 125V AC. Lead-free and RoHS compliant, supplied in tray packaging.
Samtec QSH-030-01-L-D-A-RT1 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Mated Stacking Heights | 25mm |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | Q Strip® QSH |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Samtec QSH-030-01-L-D-A-RT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.