High-speed socket strip with 60 positions and 2 rows on a 0.5mm pitch. Features bronze contacts with gold plating and a straight, top-entry SMD termination. Rated for 125V AC and operating temperatures from -55°C to 125°C, this female connector offers a mated stacking height of 25mm. The black housing is lead-free and RoHS compliant, supplied in tape and reel packaging.
Samtec QSH-030-01-L-D-A-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7.49mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 21.27mm |
| Mated Stacking Heights | 25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | Q Strip® QSH |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Samtec QSH-030-01-L-D-A-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.