
This 60-position, 2-row shrouded surface mount header features a 0.5mm pitch and gold contact plating. It is designed for surface mount applications and is available in a tray packaging. The header has a mated stacking height of 25mm and is not RoHS compliant.
Samtec QSH-030-01-L-D-FL-K technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mated Stacking Heights | 25mm |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.5mm |
| RoHS Compliant | No |
| Series | Q Strip® QSH |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec QSH-030-01-L-D-FL-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.