
The QSH-030-01-L-D-TR is a 60-position, 2-row shrouded surface mount header with a 0.5mm pitch and gold contact plating. It is designed for surface mount applications and is compliant with RoHS regulations. The header has a mated stacking height of 25mm and is suitable for use in a variety of electronic assemblies.
Samtec QSH-030-01-L-D-TR technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mated Stacking Heights | 25mm |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | Q Strip® QSH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QSH-030-01-L-D-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.