Samtec RCU-G-02.00-BMS-AM technical specifications.
| Gender | Male |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | RCU |
| Shielding | Shielded |
| Wire/Cable Type | USB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec RCU-G-02.00-BMS-AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.