
This cable assembly features 26AWG discrete wire with a crimp-crimp termination and a temperature range of -10 to 105°C. The assembly consists of a socket strip connector on one end and a socket strip connector on the other end. The jacket material is polyvinyl chloride. The wire size is 26AWG.
Samtec S2SD-20-26-L-06.80-DS-NDX technical specifications.
| Cable Type | Discrete Wire |
| Wire Size | 26AWG |
| Connector Type A | Socket Strip |
| Connector Type B | Socket Strip |
| Gender | SKT-SKT |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec S2SD-20-26-L-06.80-DS-NDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.