
10-position, 2-row socket strip connector with 2.54mm pitch. Features circular female socket contacts made of copper with gold plating for mating. This through-hole mount receptacle has a 1.27mm height, 12.7mm length, and 5.08mm width, with a black polymer housing. Rated for -55°C to 125°C operating temperature and is RoHS compliant.
Samtec SDL-105-G-11 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Height | 1.27mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SDL |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SDL-105-G-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
