This 10-contact female through-hole header features a 2-row configuration with a 2.54mm pitch. It is plated with gold and is RoHS compliant. The header is available in bulk packaging and is suitable for use in applications where a through-hole connection is required.
Samtec SDL-105-G-39 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SDL-105-G-39 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.