
This 10-contact shrouded header features a 0.8mm pitch and gold plated contacts. It is designed for surface mount applications and is packaged in a tray. The header is compliant with RoHS regulations and is not radiation hardened. It is suitable for use in a variety of board-to-board and mezzanine applications.
Samtec SEM-105-02-03.0-H-D-A technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SEM-105-02-03.0-H-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
