
The SEM-125-02-03.0-H-D-A from Samtec is a 50-position 2-row shrouded surface mount header with a gold-plated copper contact material. It features a black polymer insulation material and a maximum operating temperature of 125°C. The header is RoHS compliant and has a pitch of 0.8mm. It is available in a tray packaging and is suitable for surface mount applications.
Samtec SEM-125-02-03.0-H-D-A technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mated Stacking Heights | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.8mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SEM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SEM-125-02-03.0-H-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
