
This 50-contact shrouded receptacle features a 0.8mm pitch and solder termination. The contacts are plated with gold and made of copper. It is available in a surface mount package and is compliant with RoHS regulations. The receptacle is packaged in a tray and is not SVHC compliant.
Samtec SEM-125-02-03.0-H-D-LC technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.8mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SEM-125-02-03.0-H-D-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.