
This Samtec SEM-150-02-03.0-H-D-WT is a 100-contact shrouded header with a 0.8mm pitch, suitable for surface mount applications. It features a gold-plated copper contact material and is compliant with RoHS regulations. The header is available in bulk packaging and is not radiation hardened.
Samtec SEM-150-02-03.0-H-D-WT technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 100 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SEM-150-02-03.0-H-D-WT to view detailed technical specifications.
No datasheet is available for this part.