
This 38-position shrouded header features a 2-row design with a 1.27mm pitch and is suitable for through-hole mounting. It has a maximum operating temperature range of -55°C to 125°C and is rated for 250V AC. The header is made of copper with a gold finish and is compliant with RoHS regulations.
Samtec SFM-119-L3-S-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mated Stacking Heights | 11.63mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 38 |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFM |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFM-119-L3-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.