
The SFMC-112-L3-SM-D is a 24-position, 2-row through-hole female socket connector with a 1.27mm pitch. It features a gold-plated contact finish and is made of copper with a gold plating. The connector has a flammability rating of UL94 V-0 and is RoHS compliant. It operates over a temperature range of -55°C to 125°C and is available in rail/tube packaging.
Samtec SFMC-112-L3-SM-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SFMC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SFMC-112-L3-SM-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.