Cable Assembly Discrete Wire 0.172m 28AWG Socket Strip to Socket Strip 50 to 50 POS SKT-SKT Crimp-Crimp
Samtec SFSD-25-28-G-06.79-D-NDS-W technical specifications.
| Cable Type | Discrete Wire |
| Wire Size | 28AWG |
| Connector Type A | Socket Strip |
| Connector Type B | Socket Strip |
| Gender | SKT-SKT |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SFSD-25-28-G-06.79-D-NDS-W to view detailed technical specifications.
No datasheet is available for this part.