
The SMA-J-C-H-ST-BH2 is a female RF connector with a 50 ohm impedance and gold contact plating. It has a copper contact material and is designed for panel mount applications. The connector is packaged in bulk and is not radiation hardened. It is not RoHS compliant. The SMA connector is a straight orientation and is terminated with solder.
Samtec SMA-J-C-H-ST-BH2 technical specifications.
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec SMA-J-C-H-ST-BH2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.