Samtec SMA-P-C-H-RA-BH2 technical specifications.
| Package/Case | SMA |
| Contact Plating | Gold |
| Impedance | 50R |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMA-P-C-H-RA-BH2 to view detailed technical specifications.
No datasheet is available for this part.