
Conn Socket Strip SKT 5 POS 2.54mm Solder RA Side Entry SMD T/R
Samtec SMH-105-02-L-S-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMH-105-02-L-S-TR to view detailed technical specifications.
No datasheet is available for this part.
