The SMH-12202-G-D is a 44-contact, 2-row, horizontal female header from Samtec. It features gold plating for reliable contact performance. The header has a pitch of 2.54mm and is terminated with solder. It operates over a temperature range of -55°C to 125°C.
Samtec SMH-12202-G-D technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 44 |
| Number of Rows | 2 |
| Orientation | Horizontal |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMH-12202-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.