
This cable assembly features 24AWG discrete wire with a SKT-SKT gender configuration. The operating temperature range is between -10°C and 105°C. The contacts are terminated via crimp-crimp connections, and the jacket material is nylon 6/6. The assembly is designed for use in a variety of applications.
Samtec SMSD-15-24C-L-06.00-D-KDS technical specifications.
| Cable Type | Discrete Wire |
| Wire Size | 24AWG |
| Connector Type A | Jumper |
| Connector Type B | Jumper |
| Gender | SKT-SKT |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Nylon 6/6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SMSD-15-24C-L-06.00-D-KDS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.